Kyocera SD0805S040S0R1 technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD0805S040S0R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.