
Schottky diode for general-purpose rectification. Features a 40V repetitive reverse voltage and 500mA forward current. Maximum surge current capability is 5A. Operates across a temperature range of -55°C to 125°C. Surface mountable in an 0805 (2012 metric) package. RoHS compliant.
Kyocera SD0805S040S0R5 technical specifications.
| Average Rectified Current | 500mA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD0805S040S0R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
