Kyocera SD1206S040S0R5 technical specifications.
| Average Rectified Current | 500mA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD1206S040S0R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.