
Surface mount Schottky diode with 2A average rectified current and 40V maximum repetitive reverse voltage. Features a 1206 case code, 115pF capacitance, and 40A maximum forward surge current. Operates up to 125°C with a low reverse leakage current of 200uA. RoHS compliant.
Kyocera SD1206S040S2R0 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 115pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Forward Current | 2A |
| Height | 1.16mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD1206S040S2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.