Kyocera SD25-0897R9UBQ1 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMD/SMT |
| Frequency | 897MHz |
| Height | 0.028inch |
| Insertion Loss | 3dB |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SD25, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD25-0897R9UBQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.