Kyocera SD3220S100S5R0 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | 3220 |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 130A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD3220S100S5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
