Kyocera SE015C105KAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SE015C105KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.