
This Kyocera SE043C106KAR capacitor features a capacitance of 10uF with a tolerance of 10% and a voltage rating of 25V. It has a dielectric of X7R and a dissipation factor of 2.5%. The capacitor is packaged in a radial lead configuration and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SE043C106KAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SE043C106KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.