
Radial ceramic capacitor with 8.2µF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with straight radial leads, 10.2mm pitch, 0.635mm diameter, and 37mm length. Dimensions are 12.7mm length and width, with a 5.08mm height. Lead-free and RoHS compliant, supplied in bulk packaging.
Kyocera SE051C825KAR technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Height | 5.08mm |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SE051C825KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.