Kyocera SF14-0915M5UUA1 technical specifications.
| Bandwidth | 26MHz |
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Length | 0.055inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF, Kyocera |
| Termination | SMD/SMT |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SF14-0915M5UUA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.