Kyocera SF16-0923M4UU01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Width | 1.4 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera SF16-0923M4UU01 to view detailed technical specifications.
No datasheet is available for this part.