Kyocera SF16-0953M4UU01 technical specifications.
| Bandwidth | 6MHz |
| Package/Case | SMD/SMT |
| Height | 0.028inch |
| Insertion Loss | 2.5dB |
| Length | 0.063inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SF, Kyocera |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SF16-0953M4UU01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.