Kyocera SF3838B248M45B220A00 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SF3838B248M45B220A00 |
| Height | 1.43 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera SF3838B248M45B220A00 to view detailed technical specifications.
No datasheet is available for this part.