Kyocera SF5032B380M00B03MA00 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 3.2 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | SF5032B380M00B03MA00 |
| Height | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera SF5032B380M00B03MA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.