Kyocera SF9148B622M08C622A00 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Manufacturer Series | SF9148B622M08C622A00 |
| Height | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera SF9148B622M08C622A00 to view detailed technical specifications.
No datasheet is available for this part.