Kyocera SK017C103KAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK017C103KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.