
Radial ceramic capacitor with 10nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Operating temperature range spans -55°C to 125°C. Through-hole mounting with formed radial leads on a 5.08mm pitch.
Kyocera SK017C103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK017C103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
