Kyocera SK032C564KARTR2 technical specifications.
| Capacitance | 560nF |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK032C564KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.