Kyocera SK035E335ZAA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Ceramic |
| Dissipation Factor | 3% |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK035E335ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.