Kyocera SK037C104KARTR1 technical specifications.
| Capacitance | 100nF |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK037C104KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.