Radial ceramic capacitor with 2.7uF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and 2.5% dissipation factor. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 5.08mm lead pitch. RoHS compliant.
Kyocera SK041C275KAR technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.461inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK041C275KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.