Kyocera SK047C274KAA technical specifications.
| Capacitance | 270nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK047C274KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.