Kyocera SK051E685ZAA technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | Z5U |
| Dissipation Factor | 3% |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK051E685ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.