Radial ceramic capacitor with 6.8µF capacitance and 100V DC rating. Features Z5U dielectric with an 80% tolerance and a dissipation factor of 3%. Designed for through-hole mounting with straight radial leads on a 10.2mm pitch. Operating temperature range is 10°C to 85°C. Lead-free and RoHS compliant.
Kyocera SK051E685ZAR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Dissipation Factor | 3% |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK051E685ZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.