Kyocera SK057C474MAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK057C474MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.