Radial Leaded Multilayer Ceramic Capacitor featuring 1uF capacitance and a 10% tolerance. Designed for through-hole mounting, this component operates with a 500V DC rated voltage and utilizes an X7R dielectric. It offers a wide operating temperature range from -55°C to 125°C and has a dissipation factor of 2.5%. The capacitor has a lead pitch of 20.1mm and a lead diameter of 0.813mm, with a dipped package construction.
Kyocera SK067C105KAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 15.2mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 20.1mm |
| Lead/Base Style | Straight |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SK067C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.