Kyocera SK077C225MAA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 15.2mm |
| Lead Pitch | 24.9mm |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK077C225MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.