Kyocera SL151A120KABTR1 technical specifications.
| Capacitance | 12pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SL |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SL151A120KABTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.