Kyocera SL151A220JAB technical specifications.
| Capacitance | 22pF |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151A220JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.