Kyocera SL151A220JABTR1 technical specifications.
| Capacitance | 22pF |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151A220JABTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.