Kyocera SL151A2R2DAB technical specifications.
| Capacitance | 2.2pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SL |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151A2R2DAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.