Kyocera SL151A680KAB technical specifications.
| Capacitance | 68pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151A680KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.