Kyocera SL151E103ZAB technical specifications.
| Capacitance | 10nF |
| Dielectric | Z5U |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151E103ZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.