Kyocera SL155A391KAB2274 technical specifications.
| Capacitance | 390pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL155A391KAB2274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.