Kyocera SL155C103MABTR1 technical specifications.
| Capacitance | 10nF |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL155C103MABTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.