Kyocera SL205C104MABTR1 technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL205C104MABTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.