Kyocera SL302A103KAB technical specifications.
| Capacitance | 10nF |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL302A103KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.