Kyocera SL305A103JAB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL305A103JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.