Kyocera SL305A223JABT technical specifications.
| Capacitance | 22nF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL305A223JABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.