Kyocera SL305C105KAB technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SL305C105KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.