Kyocera SL305C474KABAP2 technical specifications.
| Capacitance | 470nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL305C474KABAP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.