Kyocera SL307C103MAB technical specifications.
| Capacitance | 10nF |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL307C103MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.