Multilayer Ceramic Capacitors MLCC - Leaded 500volts 0.1uF 20% X7R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |