Kyocera SL308C333KAB technical specifications.
| Capacitance | 33nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SL |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL308C333KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.