Kyocera SL501A333JAB technical specifications.
| Capacitance | 33nF |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL501A333JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.