Kyocera SL505E335MAB technical specifications.
| Capacitance | 3.3uF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL505E335MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.