Kyocera SM031C276KAN650 technical specifications.
| Capacitance | 27uF |
| Dielectric | X7R |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM031C276KAN650 to view detailed technical specifications.
No datasheet is available for this part.