Kyocera SM031E306ZAJ240 technical specifications.
| Capacitance | 30uF |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height | 0.24inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 1.05inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM031E306ZAJ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.