Kyocera SM037C395KAJ360 technical specifications.
| Capacitance | 3.9uF |
| Dielectric | X7R |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM037C395KAJ360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.