Kyocera SM041C125KAN120 technical specifications.
| Capacitance | 1.2uF |
| Dielectric | X7R |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM041C125KAN120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.